Part Details for NFL18ST157X1C3B by Murata Manufacturing Co Ltd
Overview of NFL18ST157X1C3B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NFL18ST157X1C3B
NFL18ST157X1C3B CAD Models
NFL18ST157X1C3B Part Data Attributes
|
NFL18ST157X1C3B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFL18ST157X1C3B
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 16V, 0.1A, EIA STD PACKAGE SIZE 0603, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | CUT-OFF FREQUENCY 150 MHZ; T-TYPE CIRCUIT | |
Capacitance | 32 µF | |
DC Resistance-Max | 1000 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
Inductance | 0.14 µH | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Current | 0.1 A | |
Rated Voltage | 16 V | |
Terminal Finish | Tin (Sn) | |
Width | 0.8 mm |