-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 2706, SMD, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6474
|
Newark | Emi Suppression Filter, 2A, Voltage Rating:50V, Current Rating:2A, Product Range:Emifil Nfe61Pt Series, Capacitance:1000Pf, Filter Terminals:Smd, Filter Type:Feed Through, Impedance:1000000Ohm, Operating Temperature Max:85°C Rohs Compliant: Yes |Murata NFE61PT102E1H9L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10502 |
|
$0.4060 / $0.6660 | Buy Now |
DISTI #
490-2553-1-ND
|
DigiKey | FILTER LC(T) 1000PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20420 In Stock |
|
$0.2620 / $0.6400 | Buy Now |
DISTI #
NFE61PT102E1H9L
|
Avnet Americas | EMI Filter 2A 50VDC Flat Style SMD - Tape and Reel (Alt: NFE61PT102E1H9L) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 2500 |
|
$0.3025 / $0.3463 | Buy Now |
DISTI #
81-NFE61PT102E1H9L
|
Mouser Electronics | Feed Through Capacitors 1000 PF 50V RoHS: Compliant | 47896 |
|
$0.2620 / $0.6400 | Buy Now |
DISTI #
E02:0323_01064621
|
Arrow Electronics | EMI Filter LC-Circuit 2A 50VDC Flat Style SMD T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Date Code: 2427 | Europe - 5000 |
|
$0.2520 / $0.2761 | Buy Now |
DISTI #
V72:2272_07284936
|
Arrow Electronics | EMI Filter LC-Circuit 2A 50VDC Flat Style SMD T/R RoHS: Compliant Min Qty: 275 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2323 Container: Cut Strips | Americas - 2381 |
|
$0.2593 / $0.3642 | Buy Now |
DISTI #
E21:3489_01064621
|
Arrow Electronics | EMI Filter LC-Circuit 2A 50VDC Flat Style SMD T/R RoHS: Compliant Min Qty: 240 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2411 | Europe - 240 |
|
$0.2175 / $0.3141 | Buy Now |
|
Future Electronics | NFE Series 2706 1000 pF 2 A 50 V SMT LC Combined Type EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 55000Reel |
|
$0.2350 / $0.2500 | Buy Now |
|
Future Electronics | NFE Series 2706 1000 pF 2 A 50 V SMT LC Combined Type EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 10000Reel |
|
$0.2400 / $0.2500 | Buy Now |
|
Future Electronics | NFE Series 2706 1000 pF 2 A 50 V SMT LC Combined Type EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2350 / $0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFE61PT102E1H9L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFE61PT102E1H9L
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 2706, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 2606, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | T-TYPE CIRCUIT | |
Capacitance | 1000 µF | |
Filter Type | DATA LINE FILTER | |
Height | 1.6 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e2 | |
Length | 6.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
Rated Current | 2 A | |
Rated Voltage | 50 V | |
Terminal Finish | TIN SILVER | |
Width | 1.6 mm |