-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 100V, 2A, EIA STD PACKAGE SIZE 2606, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3208
|
Newark | Filter, Power Line, Emi, 2A, Capacitance:3300Pf, Voltage Rating:100V, Filter Type:Emi, Rfi, Current Rating:2A, Filter Terminals:Smd, Inductance Min:-, Leakage Current Max:-, Product Range:-, Svhc:No Svhc (15-Jan-2019), Automotive Rohs Compliant: Yes |Murata NFE61HT332Z2A9L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11355 |
|
$0.7260 / $1.1900 | Buy Now |
DISTI #
490-6951-1-ND
|
DigiKey | FILTER LC(T) 3300PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10950 In Stock |
|
$0.4678 / $1.1100 | Buy Now |
DISTI #
NFE61HT332Z2A9L
|
Avnet Americas | LC Combined Filter 3300pF 2A 100VDC Flat Style SMD 3-Pin SMD Emboss T/R - Tape and Reel (Alt: NFE61HT332Z2A9L) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5597 / $0.6407 | Buy Now |
DISTI #
81-NFE61HT332Z2A9L
|
Mouser Electronics | Feed Through Capacitors 3300 PF 100V RoHS: Compliant | 3790 |
|
$0.4930 / $1.1400 | Buy Now |
DISTI #
E02:0323_01066994
|
Arrow Electronics | EMI Filter LC-Circuit 2A 100VDC Flat Style SMD Automotive T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Date Code: 2432 | Europe - 10000 |
|
$0.3868 / $0.4447 | Buy Now |
DISTI #
V72:2272_07284931
|
Arrow Electronics | EMI Filter LC-Circuit 2A 100VDC Flat Style SMD Automotive T/R RoHS: Compliant Min Qty: 146 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2212 Container: Cut Strips | Americas - 1476 |
|
$0.4721 / $0.6859 | Buy Now |
|
Future Electronics | NFE Series 2706 3300 pF 2 A 100 V SMT Chip Capacitor Type EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4400 | Buy Now |
|
Future Electronics | NFE Series 2706 3300 pF 2 A 100 V SMT Chip Capacitor Type EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.4300 / $0.4500 | Buy Now |
|
Future Electronics | NFE Series 2706 3300 pF 2 A 100 V SMT Chip Capacitor Type EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.4300 / $0.4500 | Buy Now |
DISTI #
82723926
|
Verical | EMI Filter LC-Circuit 2A 100VDC Flat Style SMD Automotive T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2423 | Americas - 20000 |
|
$0.5663 / $1.3625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFE61HT332Z2A9L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFE61HT332Z2A9L
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 100V, 2A, EIA STD PACKAGE SIZE 2606, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 2606, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | T-TYPE CIRCUIT | |
Capacitance | 3300 µF | |
Filter Type | DATA LINE FILTER | |
Height | 1.6 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 6.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 2 A | |
Rated Voltage | 100 V | |
Screening Level | AEC-Q200 | |
Width | 1.6 mm |