NFA3216G2C470R6R8PB
Murata Manufacturing Co Ltd
Description: Data Line Filter, 4 Function(s), 6V, 0.05A, EIA STD PACKAGE SIZE 1206, 10 PIN

Overview of NFA3216G2C470R6R8PB by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for NFA3216G2C470R6R8PB by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NFA3216G2C470R6R8PB by Murata Manufacturing Co Ltd

NFA3216G2C470R6R8PB
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Capacitance
47 µF
DC Resistance-Max
6.8 Ω
Filter Type
DATA LINE FILTER
Height
0.8 mm
Insulation Resistance-Min
1000 MΩ
Length
3.2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
4
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
BULK
Rated Current
0.05 A
Rated Voltage
6 V
Width
1.6 mm
Want to compare parts?
  1. NFA3216G2C470R6R8PB
    Murata Manufacturing Co Ltd
    Data Line Filter, 4 Function(s), 6V, 0.05A, EIA STD PACKAGE SIZE 1206, 10 PIN
    VS

Alternate Parts for NFA3216G2C470R6R8PB

This table gives cross-reference parts and alternative options found for NFA3216G2C470R6R8PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFA3216G2C470R6R8PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NFA3216G2C470R6R8T1 Data Line Filter, 4 Function(s), 6V, 0.05A, EIA STD PACKAGE SIZE 1206, 10 PIN Murata Manufacturing Co Ltd NFA3216G2C470R6R8PB vs NFA3216G2C470R6R8T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NFA3216G2C470R6R8PB by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NFA3216G2C470R6R8PB by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of NFA3216G2C470R6R8PB would you like to use for your alert(s)?
  • Please alert me when NFA3216G2C470R6R8PB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NFA3216G2C470R6R8PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NFA3216G2C470R6R8PB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NFA3216G2C470R6R8PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NFA3216G2C470R6R8PB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NFA3216G2C470R6R8PB by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: