Part Details for NFA31GD1006R84 by Murata Manufacturing Co Ltd
Overview of NFA31GD1006R84 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NFA31GD1006R84
NFA31GD1006R84 CAD Models
NFA31GD1006R84 Part Data Attributes
|
NFA31GD1006R84
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFA31GD1006R84
Murata Manufacturing Co Ltd
Data Line Filter, 4 Function(s), 6V, 0.05A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | ARRAY TYPE; DISTRIBUTED CONSTANT CIRCUIT TYPE | |
Capacitance | 10 µF | |
DC Resistance-Max | 6.8 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.05 A | |
Rated Voltage | 6 V | |
Terminal Finish | Tin (Sn) | |
Width | 1.6 mm |
Alternate Parts for NFA31GD1006R84
This table gives cross-reference parts and alternative options found for NFA31GD1006R84. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFA31GD1006R84, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFA31GD1006R84D | Data Line Filter, 4 Function(s), 6V, 0.05A, EIA STD PACKAGE SIZE 1206 | Murata Manufacturing Co Ltd | NFA31GD1006R84 vs NFA31GD1006R84D |
NFA31GD1006R84B | Data Line Filter, 4 Function(s), 6V, 0.05A, EIA STD PACKAGE SIZE 1206 | Murata Manufacturing Co Ltd | NFA31GD1006R84 vs NFA31GD1006R84B |
NFA31GD1006R84K | Data Line Filter, 4 Function(s), 6V, 0.05A | Murata Manufacturing Co Ltd | NFA31GD1006R84 vs NFA31GD1006R84K |