Part Details for NFA21SL317V1A45 by Murata Manufacturing Co Ltd
Overview of NFA21SL317V1A45 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Part Details for NFA21SL317V1A45
NFA21SL317V1A45 CAD Models
NFA21SL317V1A45 Part Data Attributes
|
NFA21SL317V1A45
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFA21SL317V1A45
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 10V, 0.1A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | CUT-OFF FREQUENCY 310 MHZ | |
Filter Type | DATA LINE FILTER | |
Height | 0.5 mm | |
Insertion Loss-Max | 20 dB | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 0.1 A | |
Rated Voltage | 10 V | |
Width | 1.25 mm |