Part Details for NFA18SL357V1A45L by Murata Manufacturing Co Ltd
Overview of NFA18SL357V1A45L by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NFA18SL357V1A45L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NFA18SL357V1A45L-ND
|
DigiKey | FILTER LC 350MHZ SMD Min Qty: 4000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2491 | Buy Now |
DISTI #
NFA18SL357V1A45L
|
Avnet Americas | EMI Filter 350uF 10VDC 10-Pin SMD Emboss T/R - Tape and Reel (Alt: NFA18SL357V1A45L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1897 / $0.1990 | Buy Now |
DISTI #
81-NFA18SL357V1A455L
|
Mouser Electronics | EMI Filter Circuits RoHS: Compliant | 0 |
|
$0.2330 / $0.2470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel |
0 Reel |
|
$0.1966 | Buy Now |
DISTI #
69064483
|
Verical | EMI Filter LC-Circuit 0.035A 10VDC Flat Style SMD T/R RoHS: Compliant Min Qty: 429 Package Multiple: 1 Date Code: 2011 | Americas - 5600 |
|
$0.0681 / $0.0730 | Buy Now |
DISTI #
C1S521301469175
|
Chip1Stop | EMI Filters RoHS: Compliant Container: Cut Tape | 5600 |
|
$0.0495 / $0.0573 | Buy Now |
Part Details for NFA18SL357V1A45L
NFA18SL357V1A45L CAD Models
NFA18SL357V1A45L Part Data Attributes
|
NFA18SL357V1A45L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFA18SL357V1A45L
Murata Manufacturing Co Ltd
Ferrite Chip, 4 Function(s), 10V, 0.035A, EIA STD PACKAGE SIZE 0603, 10 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 10 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 4 µF | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Insertion Loss-Max | 6 dB | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.035 A | |
Rated Voltage | 10 V | |
Terminal Finish | TIN | |
Width | 0.8 mm |