Part Details for NF-SM50 by Mini-Circuits
Overview of NF-SM50 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F1006DGSM#50 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F1006CASM#50 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F11Y67ASM#50 | Renesas Electronics Corporation | 8-bit General-purpose Microcontroller Equipped with Large Current Output Terminals for LED Drive |
Part Details for NF-SM50
NF-SM50 CAD Models
NF-SM50 Part Data Attributes
|
NF-SM50
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
NF-SM50
Mini-Circuits
RF Connector Adapter, N-SMA, Female-Male,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Adapter Style | N-SMA | |
Additional Feature | VSWR MAX. AT 18 GHZ | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
MIL Conformance | NO | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.25 |
Alternate Parts for NF-SM50
This table gives cross-reference parts and alternative options found for NF-SM50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NF-SM50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NF-SM50+ | RF Connector Adapter, N-SMA, Female-Male, ROHS COMPLIANT | Mini-Circuits | NF-SM50 vs NF-SM50+ |