Part Details for NEZHL224Z5.5V13.5X9.5F by NIC Components Corp
Overview of NEZHL224Z5.5V13.5X9.5F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NEZHL224Z5.5V13.5X9.5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NEZHL224Z5.5V13.5X9.5F
|
Avnet Abacus | Supercapacitor, EDLC, 0.22 F, 5.5 V, -20%, +80%, 1000 hours @ 85�C, Radial Leaded (Alt: NEZHL224Z5.5V13.5X9.5F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NEZHL224Z5.5V13.5X9.5F
NEZHL224Z5.5V13.5X9.5F CAD Models
NEZHL224Z5.5V13.5X9.5F Part Data Attributes
|
NEZHL224Z5.5V13.5X9.5F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NEZHL224Z5.5V13.5X9.5F
NIC Components Corp
Electric Double Layer Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 60 Weeks | |
Capacitance | 220000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 13.5 mm | |
Length | 9.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 4 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |