There are no models available for this part yet.
Overview of NESM054 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
CAD Models for NESM054 by Microsemi Corporation
Part Data Attributes for NESM054 by Microsemi Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
TO-254AA
|
Package Description
|
FLANGE MOUNT, S-MSFM-P3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
60 V
|
Drain Current-Max (ID)
|
35 A
|
Drain-source On Resistance-Max
|
0.02 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-254AA
|
JESD-30 Code
|
S-MSFM-P3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
METAL
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
SINGLE
|
Transistor Element Material
|
SILICON
|
Alternate Parts for NESM054
This table gives cross-reference parts and alternative options found for NESM054. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NESM054, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFM054-QR-B | Power Field-Effect Transistor, 35A I(D), 60V, 0.027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | TT Electronics Resistors | NESM054 vs IRFM054-QR-B |
IRFM054PBF | Power Field-Effect Transistor, 35A I(D), 60V, 0.027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | International Rectifier | NESM054 vs IRFM054PBF |
IRFM054R1 | Power Field-Effect Transistor, 35A I(D), 60V, 0.027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | TT Electronics Resistors | NESM054 vs IRFM054R1 |
IRFM054-JQR-B | Power Field-Effect Transistor, 35A I(D), 60V, 0.027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | TT Electronics Resistors | NESM054 vs IRFM054-JQR-B |
IRFM054-JQR-B | 35A, 60V, 0.027ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, TO-254, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | NESM054 vs IRFM054-JQR-B |
IRFM054 | 35A, 60V, 0.027ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, TO-254, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | NESM054 vs IRFM054 |
IRFM054R1 | 35A, 60V, 0.027ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, TO-254, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | NESM054 vs IRFM054R1 |
IRFM054 | Power Field-Effect Transistor, 35A I(D), 60V, 0.027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | TT Electronics Resistors | NESM054 vs IRFM054 |
IRFM054-QR-B | 35A, 60V, 0.027ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, TO-254, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | NESM054 vs IRFM054-QR-B |