There are no models available for this part yet.
Overview of NESG2046M33-A by NEC Electronics Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
CAD Models for NESG2046M33-A by NEC Electronics Group
Part Data Attributes for NESG2046M33-A by NEC Electronics Group
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEC ELECTRONICS CORP
|
Package Description
|
SUPER LEADLESS MINIMOLD, M33, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.04 A
|
Collector-Base Capacitance-Max
|
0.4 pF
|
Collector-Emitter Voltage-Max
|
5 V
|
Configuration
|
SINGLE
|
Highest Frequency Band
|
L BAND
|
JESD-30 Code
|
R-PDSO-F3
|
JESD-609 Code
|
e6
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON GERMANIUM
|
Transition Frequency-Nom (fT)
|
18000 MHz
|
Related Parts for NESG2046M33-A
-
NESG2101M05-ARF Small Signal Bipolar Transistors
-
NDT01N60T1GPower Field-Effect Transistors
-
NDC651NSmall Signal Field-Effect Transistors
-
NCV8502PDW80R2GLinear Regulator ICs
-
NCS4325DR2GOperational Amplifiers
-
NCP308SN280T1GPower Management Circuits
-
NCV360SNAFT1GPeripheral Drivers
-
NE68019-T1-AOther Transistors
-
NET2272REV1A-LFBus Controllers