Part Details for NESG204619FB-T1-A by NEC Electronics Group
Overview of NESG204619FB-T1-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NESG204619FB-T1-A
NESG204619FB-T1-A CAD Models
NESG204619FB-T1-A Part Data Attributes:
|
NESG204619FB-T1-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
NESG204619FB-T1-A
NEC Electronics Group
RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, L Band, Silicon Germanium, NPN, ULTRA SUPER MINIMOLD PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.04 A | |
Collector-Base Capacitance-Max | 0.4 pF | |
Collector-Emitter Voltage-Max | 5 V | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON GERMANIUM | |
Transition Frequency-Nom (fT) | 18000 MHz |
Alternate Parts for NESG204619FB-T1-A
This table gives cross-reference parts and alternative options found for NESG204619FB-T1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NESG204619FB-T1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NESG204619FB-T1-A | L BAND, SiGe, NPN, RF SMALL SIGNAL TRANSISTOR, LEAD FREE, ULTRA SUPER MINIMOLD, 19, 1608, 3 PIN | Renesas Electronics Corporation | NESG204619FB-T1-A vs NESG204619FB-T1-A |
NESG204619FB-T1 | L BAND, SiGe, NPN, RF SMALL SIGNAL TRANSISTOR, ULTRA SUPER MINIMOLD PACKAGE-3 | Renesas Electronics Corporation | NESG204619FB-T1-A vs NESG204619FB-T1 |