NESG2031M16-T3FB
Description: RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, C Band, Silicon Germanium, NPN, MINIMOLD, M16, 1208, 6 PIN

Overview of NESG2031M16-T3FB by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Audio and Video Systems Telecommunications Entertainment and Gaming

CAD Models for NESG2031M16-T3FB by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NESG2031M16-T3FB by NEC Electronics Group

NESG2031M16-T3FB
NEC Electronics Group
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEC ELECTRONICS CORP
Package Description
SMALL OUTLINE, R-PDSO-F6
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
0.035 A
Collector-Base Capacitance-Max
0.25 pF
Collector-Emitter Voltage-Max
5 V
Configuration
SINGLE
Highest Frequency Band
C BAND
JESD-30 Code
R-PDSO-F6
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
6
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON GERMANIUM
Transition Frequency-Nom (fT)
25000 MHz
Want to compare parts?
  1. NESG2031M16-T3FB
    NEC Electronics Group
    RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, C Band, Silicon Germanium, NPN, MINIMOLD, M16, 1208, 6 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NESG2031M16-T3FB by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NESG2031M16-T3FB by NEC Electronics Group

Select Manufacturer
Which Manufacturer of NESG2031M16-T3FB would you like to use for your alert(s)?
  • Please alert me when NESG2031M16-T3FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NESG2031M16-T3FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NESG2031M16-T3FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NESG2031M16-T3FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NESG2031M16-T3FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NESG2031M16-T3FB by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: