Part Details for NES1823M-180-A by Renesas Electronics Corporation
Overview of NES1823M-180-A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP180N04TUK-E1-AY | Renesas Electronics Corporation | Nch Single Power MOSFET 40V 180A 1.05mohm MP-25ZT/7pin TO-263 Automotive | |
NP180N055TUK-E1-AY | Renesas Electronics Corporation | Nch Single Power MOSFET 55V 180A 1.4mohm MP-25ZT/7pin TO-263 Automotive | |
P9418-0AWQI8 | Renesas Electronics Corporation | 60W Wireless Power Receiver with WattShare™ TRx Mode |
Part Details for NES1823M-180-A
NES1823M-180-A CAD Models
NES1823M-180-A Part Data Attributes
|
NES1823M-180-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NES1823M-180-A
Renesas Electronics Corporation
2 CHANNEL, S BAND, GaAs, N-CHANNEL, RF POWER, JFET, PLASTIC, T-92M, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | FLANGE MOUNT, R-PDFM-F4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | SOURCE | |
Configuration | COMMON SOURCE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 12 V | |
FET Technology | JUNCTION | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-PDFM-F4 | |
JESD-609 Code | e6 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 250 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM ARSENIDE |
Alternate Parts for NES1823M-180-A
This table gives cross-reference parts and alternative options found for NES1823M-180-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NES1823M-180-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NES1823M-180-A | RF Power Field-Effect Transistor, 2-Element, S Band, Gallium Arsenide, N-Channel, Junction FET, PLASTIC, T-92M, 4 PIN | NEC Electronics Group | NES1823M-180-A vs NES1823M-180-A |
NES1823M-180 | RF Power Field-Effect Transistor, 2-Element, S Band, Gallium Arsenide, N-Channel, Junction FET, PLASTIC, T-92M, 4 PIN | NEC Electronics Group | NES1823M-180-A vs NES1823M-180 |