NEO-M8M-0-10
u-blox AG
Description: Telecom Circuit, 1-Func, MODULE-24

Overview of NEO-M8M-0-10 by u-blox AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Agriculture Technology Automotive Robotics and Drones

Price & Stock for NEO-M8M-0-10 by u-blox AG

Part # Manufacturer Description Stock Price Buy
Win Source Electronics Rf Rcvr Gnss/gps 1.575GHZ 24LCC 6073
  • 4 $12.7180
  • 10 $10.4350
  • 15 $10.1090
  • 21 $9.7830
  • 27 $9.4570
  • 36 $8.4790
$8.4790 / $12.7180 Buy Now

CAD Models for NEO-M8M-0-10 by u-blox AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NEO-M8M-0-10 by u-blox AG

NEO-M8M-0-10
u-blox AG
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
U-BLOX AG
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-XDMA-N24
Length
16 mm
Moisture Sensitivity Level
4
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Seated Height-Max
2.6 mm
Supply Voltage-Nom
3 V
Surface Mount
NO
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Position
DUAL
Width
12.2 mm
Want to compare parts?
  1. NEO-M8M-0-10
    u-blox AG
    Telecom Circuit, 1-Func, MODULE-24
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NEO-M8M-0-10 by u-blox AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NEO-M8M-0-10 by u-blox AG

Select Manufacturer
Which Manufacturer of NEO-M8M-0-10 would you like to use for your alert(s)?
  • Please alert me when NEO-M8M-0-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NEO-M8M-0-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NEO-M8M-0-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NEO-M8M-0-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NEO-M8M-0-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NEO-M8M-0-10 by u-blox AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: