Part Details for NE76184A-SLM by Renesas Electronics Corporation
Overview of NE76184A-SLM by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for NE76184A-SLM
NE76184A-SLM CAD Models
NE76184A-SLM Part Data Attributes
|
NE76184A-SLM
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NE76184A-SLM
Renesas Electronics Corporation
X BAND, GaAs, N-CHANNEL, RF SMALL SIGNAL, MESFET, CERAMIC PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DISK BUTTON, O-CRDB-F4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 5 V | |
Drain Current-Max (ID) | 0.1 A | |
FET Technology | METAL SEMICONDUCTOR | |
Highest Frequency Band | X BAND | |
JESD-30 Code | O-CRDB-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Element Material | GALLIUM ARSENIDE |
Alternate Parts for NE76184A-SLM
This table gives cross-reference parts and alternative options found for NE76184A-SLM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE76184A-SLM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGH5003F-05-T6 | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, M-253, 4 PIN | Sony Semiconductor | NE76184A-SLM vs SGH5003F-05-T6 |
NE76184A-T1AK | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, CERAMIC PACKAGE-4 | NEC Electronics Group | NE76184A-SLM vs NE76184A-T1AK |
NE76184A-SLK | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, CERAMIC PACKAGE-4 | NEC Electronics Group | NE76184A-SLM vs NE76184A-SLK |
NE76184A-SLM | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, CERAMIC PACKAGE-4 | NEC Electronics Group | NE76184A-SLM vs NE76184A-SLM |
NE76184A-T1N | X BAND, GaAs, N-CHANNEL, RF SMALL SIGNAL, MESFET, CERAMIC PACKAGE-4 | Renesas Electronics Corporation | NE76184A-SLM vs NE76184A-T1N |
NE76184A-T1M | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, CERAMIC PACKAGE-4 | NEC Electronics Group | NE76184A-SLM vs NE76184A-T1M |
NE76184A-SLN | X BAND, GaAs, N-CHANNEL, RF SMALL SIGNAL, MESFET, CERAMIC PACKAGE-4 | Renesas Electronics Corporation | NE76184A-SLM vs NE76184A-SLN |
NE76184A-T1AK | X BAND, GaAs, N-CHANNEL, RF SMALL SIGNAL, MESFET, CERAMIC PACKAGE-4 | Renesas Electronics Corporation | NE76184A-SLM vs NE76184A-T1AK |
NE76184A-SLN | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, CERAMIC PACKAGE-4 | NEC Electronics Group | NE76184A-SLM vs NE76184A-SLN |
SGH5003F-01-T6 | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, M-253, 4 PIN | Sony Semiconductor | NE76184A-SLM vs SGH5003F-01-T6 |