Part Details for NE76038 by NEC Electronics America Inc
Overview of NE76038 by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NE76038
NE76038 CAD Models
NE76038 Part Data Attributes
|
NE76038
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
NE76038
NEC Electronics America Inc
RF Small Signal Field-Effect Transistor, 1-Element, KU Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, PLASTIC, 38, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | PLASTIC, 38, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 5 V | |
FET Technology | METAL SEMICONDUCTOR | |
Highest Frequency Band | KU BAND | |
JESD-30 Code | O-PRDB-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Polarity/Channel Type | N-CHANNEL | |
Power Gain-Min (Gp) | 12 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM ARSENIDE |
Alternate Parts for NE76038
This table gives cross-reference parts and alternative options found for NE76038. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE76038, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE72218-T2-57 | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET | NEC Electronics Group | NE76038 vs NE72218-T2-57 |
NE72218-58 | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET | NEC Electronics Group | NE76038 vs NE72218-58 |
NE76118 | RF Small Signal Field-Effect Transistor, 1-Element, S Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, PLASTIC, SUPERMINI-4 | NEC Compound Semiconductor Devices Ltd | NE76038 vs NE76118 |
FHX14LG | RF Small Signal Field-Effect Transistor, 1-Element, KU Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, HERMETIC SEALED, METAL CERAMIC, CASE LG, 4 PIN | FUJITSU Limited | NE76038 vs FHX14LG |
NE76038-T1A | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, PLASTIC PACKAGE-4 | NEC Electronics Group | NE76038 vs NE76038-T1A |
CFH120-10 | RF Small Signal Field-Effect Transistor, 1-Element, K Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, PLASTIC, MW-4, 4 PIN | Infineon Technologies AG | NE76038 vs CFH120-10 |
NE76118-TI | RF Small Signal Field-Effect Transistor, 1-Element, S Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, | NEC Compound Semiconductor Devices Ltd | NE76038 vs NE76118-TI |
CFH120-08 | RF Small Signal Field-Effect Transistor, 1-Element, K Band, Silicon, N-Channel, High Electron Mobility FET, PLASTIC, MW-4, 4 PIN | TriQuint Semiconductor | NE76038 vs CFH120-08 |
NE425S01 | KU BAND, Si, N-CHANNEL, RF SMALL SIGNAL, HFET | Renesas Electronics Corporation | NE76038 vs NE425S01 |
CFY30 | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Junction FET | TriQuint Semiconductor | NE76038 vs CFY30 |