Part Details for NE76000L by NEC Electronics America Inc
Overview of NE76000L by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NE76000L
NE76000L CAD Models
NE76000L Part Data Attributes:
|
NE76000L
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
NE76000L
NEC Electronics America Inc
RF Small Signal Field-Effect Transistor, 2-Element, KU Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
DS Breakdown Voltage-Min | 5 V | |
FET Technology | METAL SEMICONDUCTOR | |
Highest Frequency Band | KU BAND | |
JESD-30 Code | R-XUUC-N3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | N-CHANNEL | |
Power Gain-Min (Gp) | 8 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Element Material | GALLIUM ARSENIDE |
Alternate Parts for NE76000L
This table gives cross-reference parts and alternative options found for NE76000L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE76000L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHX05X | RF Small Signal Field-Effect Transistor, 1-Element, KU Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, DIE | FUJITSU Limited | NE76000L vs FHX05X |
NE76100M | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, DIE-5 | NEC Electronics America Inc | NE76000L vs NE76100M |
NE38018 | RF Small Signal Field-Effect Transistor, 1-Element, S Band, Gallium Arsenide, N-Channel, Hetero-junction FET, | NEC Electronics America Inc | NE76000L vs NE38018 |
NE32500 | RF Small Signal Field-Effect Transistor, 1-Element, KA Band, Gallium Arsenide, N-Channel, Hetero-junction FET, DIE-4 | NEC Electronics America Inc | NE76000L vs NE32500 |
NE38018T2-A | S BAND, Si, N-CHANNEL, RF SMALL SIGNAL, HFET | Renesas Electronics Corporation | NE76000L vs NE38018T2-A |
NE76000 | RF Small Signal Field-Effect Transistor, 2-Element, KU Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, DIE-6 | NEC Electronics America Inc | NE76000L vs NE76000 |
NE33200M | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Silicon, N-Channel, Hetero-junction FET, DIE-4 | California Eastern Laboratories (CEL) | NE76000L vs NE33200M |
NE32400 | RF Small Signal Field-Effect Transistor, KA Band, Silicon, N-Channel, Hetero-junction FET, DIE-6 | NEC Electronics Group | NE76000L vs NE32400 |
NE33200N | RF Small Signal Field-Effect Transistor, 1-Element, KU Band, Gallium Arsenide, N-Channel, Hetero-junction FET | NEC Electronics Group | NE76000L vs NE33200N |
NE76100P | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET | California Eastern Laboratories (CEL) | NE76000L vs NE76100P |