Datasheets
NE68939-T1FB by:

RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, L Band, Silicon, NPN, PLASTIC, SC-61, 4 PIN

Part Details for NE68939-T1FB by NEC Electronics Group

Overview of NE68939-T1FB by NEC Electronics Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for NE68939-T1FB

NE68939-T1FB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NE68939-T1FB Part Data Attributes

NE68939-T1FB NEC Electronics Group
Buy Now Datasheet
Compare Parts:
NE68939-T1FB NEC Electronics Group RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, L Band, Silicon, NPN, PLASTIC, SC-61, 4 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP
Part Package Code SC-61
Package Description SMALL OUTLINE, R-PDSO-G4
Pin Count 4
Reach Compliance Code compliant
ECCN Code EAR99
Collector Current-Max (IC) 0.15 A
Collector-Emitter Voltage-Max 6 V
Configuration SINGLE
Highest Frequency Band L BAND
JESD-30 Code R-PDSO-G4
JESD-609 Code e0
Number of Elements 1
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Alternate Parts for NE68939-T1FB

This table gives cross-reference parts and alternative options found for NE68939-T1FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE68939-T1FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NE68939-T1-FB L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, MINIMOLD, SC-61, 4 PIN Renesas Electronics Corporation NE68939-T1FB vs NE68939-T1-FB
NE68939-T1FB-A RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, L Band, Silicon, NPN, SC-61, 4 PIN NEC Electronics Group NE68939-T1FB vs NE68939-T1FB-A
2SC5288-T1FB RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, L Band, Silicon, NPN, MINIMOLD, SC-61, 4 PIN NEC Electronics Group NE68939-T1FB vs 2SC5288-T1FB
2SC5288-T1FB-A RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, L Band, Silicon, NPN, PLASTIC, SC-61, 4 PIN NEC Electronics Group NE68939-T1FB vs 2SC5288-T1FB-A
Part Number Description Manufacturer Compare
NE68939-T1-FB L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, MINIMOLD, SC-61, 4 PIN Renesas Electronics Corporation NE68939-T1FB vs NE68939-T1-FB
2SC5288-T1FB-A RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, L Band, Silicon, NPN, PLASTIC, SC-61, 4 PIN NEC Electronics Group NE68939-T1FB vs 2SC5288-T1FB-A
2SC5288-T1FB RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, L Band, Silicon, NPN, PLASTIC, SC-61, 4 PIN NEC Electronics America Inc NE68939-T1FB vs 2SC5288-T1FB
2SC5288-T1FB RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, L Band, Silicon, NPN, MINIMOLD, SC-61, 4 PIN NEC Electronics Group NE68939-T1FB vs 2SC5288-T1FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NE68939-T1FB by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NE68939-T1FB by NEC Electronics Group

  • Please alert me when NE68939-T1FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NE68939-T1FB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NE68939-T1FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NE68939-T1FB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NE68939-T1FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NE68939-T1FB by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: