Part Details for NE68630-T1 by NEC Electronics America Inc
Overview of NE68630-T1 by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NE68630-T1
NE68630-T1 CAD Models
NE68630-T1 Part Data Attributes
|
NE68630-T1
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
NE68630-T1
NEC Electronics America Inc
RF Small Signal Bipolar Transistor, 0.01A I(C), 1-Element, C Band, Silicon, NPN,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.01 A | |
Collector-Base Capacitance-Max | 0.6 pF | |
Collector-Emitter Voltage-Max | 3 V | |
Configuration | SINGLE | |
Highest Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 9000 MHz |
Alternate Parts for NE68630-T1
This table gives cross-reference parts and alternative options found for NE68630-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE68630-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE68630-T1 | C BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | Renesas Electronics Corporation | NE68630-T1 vs NE68630-T1 |