Part Details for NE68618-T1-A by Renesas Electronics Corporation
Overview of NE68618-T1-A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NE68618-T1-A
NE68618-T1-A CAD Models
NE68618-T1-A Part Data Attributes:
|
NE68618-T1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NE68618-T1-A
Renesas Electronics Corporation
TRANSISTOR,BJT,NPN,3V V(BR)CEO,10MA I(C),SOT-343R
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.01 A | |
Configuration | Single | |
DC Current Gain-Min (hFE) | 70 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.03 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 10000 MHz |