Part Details for NE64587 by NEC Electronics America Inc
Overview of NE64587 by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NE64587
NE64587 CAD Models
NE64587 Part Data Attributes:
|
NE64587
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
NE64587
NEC Electronics America Inc
RF Small Signal Bipolar Transistor, 0.065A I(C), 2-Element, X Band, Silicon, NPN,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.065 A | |
Collector-Base Capacitance-Max | 0.6 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | COMMON COLLECTOR, 2 ELEMENTS | |
Highest Frequency Band | X BAND | |
JESD-30 Code | R-CDMW-F2 | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | MICROWAVE | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8500 MHz |