-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Video Amplifier, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2223
|
Newark | Ic, Video Amplifier, Sgl, 120Mhz Soic-14, Full Reel, Ic Type:Video Amplifier, No. Of Amplifiers:1Amplifiers, Gain Bandwidth:120Mhz, Slew Rate:450V/Μs, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Output Current:10Marohs Compliant: Yes |Onsemi NE592D14R2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6590 / $0.8920 | Buy Now |
DISTI #
NE592D14R2GOSCT-ND
|
DigiKey | IC AMP GENERAL PURPOSE 14SOIC Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3455 In Stock |
|
$0.6481 / $2.3100 | Buy Now |
DISTI #
NE592D14R2G
|
Avnet Americas | Video Amp Single 90MHz ?8V 14-Pin SOIC T/R - Tape and Reel (Alt: NE592D14R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.6585 / $0.7052 | Buy Now |
DISTI #
863-NE592D14R2G
|
Mouser Electronics | Video Amplifiers 2 Stage Diff Output Wideband Video RoHS: Compliant | 5010 |
|
$0.6440 / $1.4800 | Buy Now |
DISTI #
V72:2272_07290053
|
Arrow Electronics | Video Amp Single 90MHz ±8V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2302 Container: Cut Strips | Americas - 1408 |
|
$0.6649 / $1.3692 | Buy Now |
DISTI #
70341206
|
RS | NE592D14R2G, Video Amplifier IC, 90MHz Differential O/P, 14-Pin SOIC | ON Semiconductor NE592D14R2G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1800 / $1.3800 | RFQ |
|
Future Electronics | Monolithic wideband video amplifier RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.6350 | Buy Now |
|
Onlinecomponents.com | Video Amplifier | 0 |
|
$0.6440 / $1.3480 | Buy Now |
DISTI #
84419596
|
Verical | Video Amp Single 90MHz ±8V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2302 | Americas - 1408 |
|
$0.6649 | Buy Now |
DISTI #
NE592D14R2G
|
Avnet Asia | Video Amp Single 90MHz ?8V 14-Pin SOIC T/R (Alt: NE592D14R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.6100 / $0.6822 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NE592D14R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NE592D14R2G
onsemi
Video Amplifier, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Bandwidth-Nom | 90000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NE592D14R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE592D14R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE592D14R2 | Video Amplifier, SOIC-14 NB, 2500-REEL | onsemi | NE592D14R2G vs NE592D14R2 |