Part Details for NE5750D by YAGEO Corporation
Overview of NE5750D by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for NE5750D
NE5750D CAD Models
NE5750D Part Data Attributes
|
NE5750D
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
NE5750D
YAGEO Corporation
Telecom Circuit, 1-Func, PDSO24,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for NE5750D
This table gives cross-reference parts and alternative options found for NE5750D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE5750D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE5750D-T | Telecom Circuit, 1-Func, PDSO24, | YAGEO Corporation | NE5750D vs NE5750D-T |
SA5750D-T | IC SPECIALTY TELECOM CIRCUIT, PDSO24, Telecom IC:Other | NXP Semiconductors | NE5750D vs SA5750D-T |
SA5750D | IC SPECIALTY TELECOM CIRCUIT, PDSO24, Telecom IC:Other | NXP Semiconductors | NE5750D vs SA5750D |