Power Circuits
NE56631-45D-G
NXP Semiconductors
Description: IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, 1.60 MM, PLASTIC, MO-178, SOP-5, Power Management Circuit

Overview of NE56631-45D-G by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for NE56631-45D-G by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NE56631-45D-G by NXP Semiconductors

NE56631-45D-G
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
LSSOP,
Pin Count
5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G5
Length
2.85 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.35 mm
Supply Voltage-Nom (Vsup)
4.215 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4.5V
Width
1.6 mm
Want to compare parts?
  1. NE56631-45D-G
    NXP Semiconductors
    IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, 1.60 MM, PLASTIC, MO-178, SOP-5, Power Management Circuit
    VS

Alternate Parts for NE56631-45D-G

This table gives cross-reference parts and alternative options found for NE56631-45D-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE56631-45D-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935270974115 IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, 1.50 MM, PLASTIC, MO-178, SOT-23, SO-5, Power Management Circuit NXP Semiconductors NE56631-45D-G vs 935270974115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NE56631-45D-G by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NE56631-45D-G by NXP Semiconductors

Select Manufacturer
Which Manufacturer of NE56631-45D-G would you like to use for your alert(s)?
  • Please alert me when NE56631-45D-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NE56631-45D-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NE56631-45D-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NE56631-45D-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NE56631-45D-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NE56631-45D-G by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: