There are no models available for this part yet.
Overview of NE5534APP3 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for NE5534APP3 by Rochester Electronics LLC
Part Data Attributes for NE5534APP3 by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
2 µA
|
Bias Current-Max (IIB) @25C
|
1.5 µA
|
Common-mode Reject Ratio-Min
|
70 dB
|
Common-mode Reject Ratio-Nom
|
100 dB
|
Frequency Compensation
|
YES (AVCL>=3)
|
Input Offset Voltage-Max
|
5000 µV
|
JESD-30 Code
|
R-PDIP-T8
|
Length
|
9.59 mm
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power
|
NO
|
Programmable Power
|
NO
|
Seated Height-Max
|
5.08 mm
|
Slew Rate-Nom
|
13 V/us
|
Supply Current-Max
|
8 mA
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
10000
|
Voltage Gain-Min
|
15000
|
Wideband
|
NO
|
Width
|
7.62 mm
|
Alternate Parts for NE5534APP3
This table gives cross-reference parts and alternative options found for NE5534APP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE5534APP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE5534PE4 | Single, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-PDIP 0 to 70 | Texas Instruments | NE5534APP3 vs NE5534PE4 |
NE5534APE4 | Single, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-PDIP 0 to 70 | Texas Instruments | NE5534APP3 vs NE5534APE4 |
NE5534PP3 | Operational Amplifier | Rochester Electronics LLC | NE5534APP3 vs NE5534PP3 |
NE5534P | Single, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-PDIP 0 to 70 | Texas Instruments | NE5534APP3 vs NE5534P |
NE5534P1 | Operational Amplifier | Rochester Electronics LLC | NE5534APP3 vs NE5534P1 |
NE5534AP | Single, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-PDIP 0 to 70 | Texas Instruments | NE5534APP3 vs NE5534AP |
NE5534APP1 | Operational Amplifier | Rochester Electronics LLC | NE5534APP3 vs NE5534APP1 |
NE5534AP3 | Operational Amplifier | Rochester Electronics LLC | NE5534APP3 vs NE5534AP3 |