-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-13621-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16723 In Stock |
|
$0.1810 / $0.6200 | Buy Now |
DISTI #
595-NE5532ADR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Low Noise Op RoHS: Compliant | 16750 |
|
$0.1570 / $0.5500 | Buy Now |
|
Bristol Electronics | 1326 |
|
RFQ | ||
|
Quest Components | DUAL OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8 | 263 |
|
$0.1649 / $0.3534 | Buy Now |
|
Quest Components | DUAL OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8 | 1060 |
|
$0.2730 / $0.9100 | Buy Now |
DISTI #
NE5532ADR
|
TME | IC: operational amplifier, 10MHz, Ch: 2, SO8, ±5÷15VDC, reel,tape Min Qty: 1 | 7650 |
|
$0.2200 / $0.9100 | Buy Now |
|
Ameya Holding Limited | IC: operational amplifier, 10MHz, Channels: 2, SO8, ±5÷15VDC | 2500 |
|
RFQ | |
|
ComSIT USA | DUAL LOW-NOISE OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant | Europe - 375 |
|
RFQ | |
DISTI #
SMC-NE5532ADR
|
Sensible Micro Corporation | Ic Opamp Gp 10Mhz Dual Ln RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1249 Container: Cut Tape | 8 |
|
$0.2480 | RFQ |
DISTI #
SMC-NE5532ADR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1340 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NE5532ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NE5532ADR
Texas Instruments
Dual, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 0.8 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.15 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 9 V/us | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NE5532ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE5532ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP467GS-REEL | Quad Precision, High Speed Operational Amplifier | Analog Devices Inc | NE5532ADR vs OP467GS-REEL |
TLE2024ACDWR | Excalibur high-speed low-power quad precision operational amplifier 16-SOIC | Texas Instruments | NE5532ADR vs TLE2024ACDWR |
OP471GS-REEL | High Speed, Low Noise Quad Operational Amplifier | Analog Devices Inc | NE5532ADR vs OP471GS-REEL |
SE5532AD8G | DUAL OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, LEAD FREE, PLASTIC, SOP-8 | Rochester Electronics LLC | NE5532ADR vs SE5532AD8G |
NE5532APSRG4 | DUAL OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOP-8 | Texas Instruments | NE5532ADR vs NE5532APSRG4 |
NE5532ADG4 | DUAL OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | NE5532ADR vs NE5532ADG4 |
NE5532FE | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, CDIP8, Operational Amplifier | NXP Semiconductors | NE5532ADR vs NE5532FE |
NE5532APSR | Dual, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-SO 0 to 70 | Texas Instruments | NE5532ADR vs NE5532APSR |
NE5532IP | Dual Low-Noise High-Speed Audio Operational Amplifier 8-PDIP -40 to 85 | Texas Instruments | NE5532ADR vs NE5532IP |
TLE2024QDWREP | Enhanced Product Excalibur High-Speed Low-Power Precision Op Amps 16-SOIC -40 to 125 | Texas Instruments | NE5532ADR vs TLE2024QDWREP |