Part Details for NE5532 by Fairchild Semiconductor Corporation
Overview of NE5532 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for NE5532
NE5532 CAD Models
NE5532 Part Data Attributes:
|
NE5532
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NE5532
Fairchild Semiconductor Corporation
Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDIP8, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.8 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.2 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 6 V/us | |
Slew Rate-Nom | 8 V/us | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 2000 | |
Width | 7.62 mm |
Resources and Additional Insights for NE5532
Reference Designs related to NE5532
-
TPA3244 Dolby Atmos Soundbar Reference Design
The TPA3244 Dolby Atmos® Soundbar Reference Design combines Ultra-HD audio and high dynamic range to create room filling audio experience from a small form factor system. The design leverages TI's high-performance TPA3244 amplifier: PCM5252 high-performance DAC with processing: and an integrated SoC for decoding and rendering Dolby Atmos®. The soundbar reference board provides 10 DAC + amplifier channels using TI's integrated audio DSP for independent channel processing which includes digital active crossovers: DRCs: and biquads to support the 5.1.2 soundbar output configuration. The design uses the 66AK2G audio SoC for Dolby Atmos® decode and rendering.
-
TIDM-1018 适用于工业网关的 Power Over Ethernet® (PoE) 参考设计
此参考设计将 TI 以太网供电 (PoE) 与具有以太网功能的高性能 SimpleLink™ MSP432E4 以太网微控制器 (MCU) 集成在一起,使客户能够在小型电路板上开发物联网 (IoT) 应用。此设计能够在现有网络布线的基础上发挥强大力量并智能地使用云来收集、处理和交换数据,从而提升终端应用的价值。