There are no models available for this part yet.
Overview of NE5517ANG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NE5517ANG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42K2205
|
Newark | Trans Conductance Amplifier, 2Mhz, Dip-16, No. Of Channels:2Channels, Gain Bandwidth Product:2Mhz, Supply Voltage Range:10V To 18V, Ic Case/Package:Dip, No. Of Pins:16Pins, Amplifier Type:Transconductance, Rail To Rail:-, Msl:- Rohs Compliant: Yes |Onsemi NE5517ANG RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for NE5517ANG by onsemi
Part Data Attributes for NE5517ANG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
PDIP-16
|
Package Description
|
DIP, DIP16,.3
|
Pin Count
|
16
|
Manufacturer Package Code
|
648-08
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
onsemi
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
TRANSCONDUCTANCE
|
Average Bias Current-Max (IIB)
|
7 µA
|
Bias Current-Max (IIB) @25C
|
5 µA
|
Common-mode Reject Ratio-Nom
|
110 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
5000 µV
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e3
|
Length
|
19.175 mm
|
Low-Offset
|
NO
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Packing Method
|
RAIL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.4 mm
|
Slew Rate-Nom
|
50 V/us
|
Supply Current-Max
|
4 mA
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
2000
|
Width
|
7.62 mm
|
Alternate Parts for NE5517ANG
This table gives cross-reference parts and alternative options found for NE5517ANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE5517ANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE5517AN | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16, Operational Amplifier | NXP Semiconductors | NE5517ANG vs NE5517AN |
Related Parts for NE5517ANG
-
LM13700NOperational Amplifiers
-
NCV8881PWR2GSwitching Regulator or Controllers
-
NDS9956APower Field-Effect Transistors
-
NCV97311MW33R2GPower Management Circuits
-
NCV8461DR2GPeripheral Drivers
-
LM29152TLinear Regulator ICs
-
DAC0808LCNDigital to Analog Converters
-
D20V0L1B2WS-7Transient Suppressors
-
NEB-264DWA-ANPower Supply Modules