Part Details for NE547BNAS-100116 by TOKO Inc
Overview of NE547BNAS-100116 by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021521-00116C1LF | Amphenol Communications Solutions | Minitek127®, Shrouded Board to Board Header, Surface Mount, 16 positions, 1.27mm (0.500in) pitch. | |
20021521-00116D1LF | Amphenol Communications Solutions | Minitek127®, Shrouded Board to Board Header, Surface Mount, 16 positions, 1.27mm (0.500in) pitch. |
Part Details for NE547BNAS-100116
NE547BNAS-100116 CAD Models
NE547BNAS-100116 Part Data Attributes
|
NE547BNAS-100116
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
NE547BNAS-100116
TOKO Inc
Variable Inductor, Brass-Core, Shielded, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | BRASS | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 40 | |
Shape/Size Description | PCB MOUNT, VERTICAL ADJUSTER | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 150 MHz |