Part Details for NE545BN-100101 by TOKO Inc
Overview of NE545BN-100101 by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129206-1001013LF | Amphenol Communications Solutions | DDR4 DIMM, Ultra Low Profile, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch |
Part Details for NE545BN-100101
NE545BN-100101 CAD Models
NE545BN-100101 Part Data Attributes
|
NE545BN-100101
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
NE545BN-100101
TOKO Inc
Variable Inductor, Brass-Core, Unshielded, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | BRASS | |
Inductance-Nom (L) | 0.06 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 50 | |
Shape/Size Description | PCB MOUNT, VERTICAL ADJUSTER | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 150 MHz |
Alternate Parts for NE545BN-100101
This table gives cross-reference parts and alternative options found for NE545BN-100101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE545BN-100101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
#NE545BN-100101 | Variable Inductor, 0.06uH Min, Brass-Core, Unshielded, ROHS COMPLIANT | TOKO Inc | NE545BN-100101 vs #NE545BN-100101 |