Datasheets
NE522FSIIB by: Philips Semiconductors

Comparator, 2 Func, BIPolar, CDIP14,

Part Details for NE522FSIIB by Philips Semiconductors

Overview of NE522FSIIB by Philips Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for NE522FSIIB

NE522FSIIB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NE522FSIIB Part Data Attributes:

NE522FSIIB Philips Semiconductors
Buy Now Datasheet
Compare Parts:
NE522FSIIB Philips Semiconductors Comparator, 2 Func, BIPolar, CDIP14,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS
Package Description DIP, DIP14,.3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Amplifier Type COMPARATOR
Input Offset Voltage-Max 10000 µV
JESD-30 Code R-XDIP-T14
JESD-609 Code e0
Neg Supply Voltage Limit-Max -7 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material CERAMIC
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Response Time-Nom 10 ns
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NE522FSIIB by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NE522FSIIB by Philips Semiconductors

  • Please alert me when NE522FSIIB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NE522FSIIB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NE522FSIIB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NE522FSIIB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NE522FSIIB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NE522FSIIB by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: