Part Details for NE48F010-200 by LSI Corporation
Overview of NE48F010-200 by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NE48F010-200
NE48F010-200 CAD Models
NE48F010-200 Part Data Attributes
|
NE48F010-200
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
NE48F010-200
LSI Corporation
Flash, 128KX8, 200ns, PQCC32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEEQ TECHNOLOGY INC | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Additional Feature | 100 ERASE/PROGRAM CYCLES; DATA RETENTION > 10 YEARS | |
Command User Interface | NO | |
Data Polling | NO | |
Data Retention Time-Min | 10 | |
Endurance | 100 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Sector Size | 1K | |
Standby Current-Max | 0.0004 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Type | NOR TYPE |
Alternate Parts for NE48F010-200
This table gives cross-reference parts and alternative options found for NE48F010-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE48F010-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F010GI-20 | Flash, 128KX8, 200ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | NE48F010-200 vs CAT28F010GI-20 |
AM28F010-200C3JE | Flash, 128KX8, 200ns, PQCC32, PLASTIC, LCC-32 | AMD | NE48F010-200 vs AM28F010-200C3JE |
AM28F010-200JIB | Flash, 128KX8, 200ns, PQCC32, PLASTIC, LCC-32 | AMD | NE48F010-200 vs AM28F010-200JIB |
NE47F010-200 | Flash, 128KX8, 200ns, PQCC32 | LSI Corporation | NE48F010-200 vs NE47F010-200 |
M28F1001-20C313 | 128KX8 FLASH 12V PROM, 200ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | NE48F010-200 vs M28F1001-20C313 |
NQ47F010-200 | Flash, 128KX8, 200ns, PQCC32 | LSI Corporation | NE48F010-200 vs NQ47F010-200 |
CAT28F010N-20 | Flash, 128KX8, 200ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | NE48F010-200 vs CAT28F010N-20 |
AM28F010-200JE | Flash, 128KX8, 200ns, PQCC32, PLASTIC, LCC-32 | AMD | NE48F010-200 vs AM28F010-200JE |
M28F101-200K3 | 128KX8 FLASH 12V PROM, 200ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | NE48F010-200 vs M28F101-200K3 |
AM28F010-200C4JI | Flash, 128KX8, 200ns, PQCC32, PLASTIC, LCC-32 | AMD | NE48F010-200 vs AM28F010-200C4JI |