NE42484C-T1
Description: KU BAND, Si, N-CHANNEL, RF SMALL SIGNAL, HFET

Overview of NE42484C-T1 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

CAD Models for NE42484C-T1 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NE42484C-T1 by Renesas Electronics Corporation

NE42484C-T1
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
DISK BUTTON, O-CRDB-F4
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE
DS Breakdown Voltage-Min
3 V
Drain Current-Max (ID)
0.02 A
FET Technology
HETERO-JUNCTION
Highest Frequency Band
KU BAND
JESD-30 Code
O-CRDB-F4
Number of Elements
1
Number of Terminals
4
Operating Mode
DEPLETION MODE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
DISK BUTTON
Polarity/Channel Type
N-CHANNEL
Power Gain-Min (Gp)
11 dB
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
RADIAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Want to compare parts?
  1. NE42484C-T1
    Renesas Electronics Corporation
    KU BAND, Si, N-CHANNEL, RF SMALL SIGNAL, HFET
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NE42484C-T1 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NE42484C-T1 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of NE42484C-T1 would you like to use for your alert(s)?
  • Please alert me when NE42484C-T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NE42484C-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NE42484C-T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NE42484C-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NE42484C-T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NE42484C-T1 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: