Part Details for NE3509M04-T2-A by Renesas Electronics Corporation
Overview of NE3509M04-T2-A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for NE3509M04-T2-A
NE3509M04-T2-A CAD Models
NE3509M04-T2-A Part Data Attributes
|
NE3509M04-T2-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NE3509M04-T2-A
Renesas Electronics Corporation
NE3509M04-T2-A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFP | |
Package Description | LEAD FREE, THIN, SUPER MINIMOLD PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 3 V | |
Drain Current-Max (ID) | 0.02 A | |
FET Technology | HETERO-JUNCTION | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-F4 | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.15 W | |
Power Gain-Min (Gp) | 16 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for NE3509M04-T2-A
This table gives cross-reference parts and alternative options found for NE3509M04-T2-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE3509M04-T2-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE3509M04-T2 | S BAND, Si, N-CHANNEL, RF SMALL SIGNAL, HFET, LEAD FREE, SUPER MINIMOLD, MO-4, 4 PIN | Renesas Electronics Corporation | NE3509M04-T2-A vs NE3509M04-T2 |