Part Details for NDTMR68M35F4TR by NIC Components Corp
Overview of NDTMR68M35F4TR by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDTMR68M35F4TR
NDTMR68M35F4TR CAD Models
NDTMR68M35F4TR Part Data Attributes
|
NDTMR68M35F4TR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NDTMR68M35F4TR
NIC Components Corp
CAP,TANTALUM / TA2O5,680NF,35VDC,20% -TOL,20% +TOL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Manufacturer Series | NDTM | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | NDTM | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
Alternate Parts for NDTMR68M35F4TR
This table gives cross-reference parts and alternative options found for NDTMR68M35F4TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDTMR68M35F4TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTMR68M35F5TB | CAP,TANTALUM / TA2O5,680NF,35VDC,20% -TOL,20% +TOL | NIC Components Corp | NDTMR68M35F4TR vs NDTMR68M35F5TB |
NDTMR68M35F3TB | CAP,TANTALUM / TA2O5,680NF,35VDC,20% -TOL,20% +TOL | NIC Components Corp | NDTMR68M35F4TR vs NDTMR68M35F3TB |
NDTMR68M35F2TR | CAP,TANTALUM / TA2O5,680NF,35VDC,20% -TOL,20% +TOL | NIC Components Corp | NDTMR68M35F4TR vs NDTMR68M35F2TR |
DN1VR68M8S | Cap,Tantalum / Ta2O5,680nF,35VDC,20% -Tol,20% +Tol | Renesas Electronics Corporation | NDTMR68M35F4TR vs DN1VR68M8S |
DN1VR68M1S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.68 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Renesas Electronics Corporation | NDTMR68M35F4TR vs DN1VR68M1S |
CX12M684M | CAP,TANTALUM / TA2O5,680NF,35VDC,20% -TOL,20% +TOL | KEMET Corporation | NDTMR68M35F4TR vs CX12M684M |
NDTMR68M35F2TB | CAP,TANTALUM / TA2O5,680NF,35VDC,20% -TOL,20% +TOL | NIC Components Corp | NDTMR68M35F4TR vs NDTMR68M35F2TB |
CX02M684M | CAP,TANTALUM / TA2O5,680NF,35VDC,20% -TOL,20% +TOL | KEMET Corporation | NDTMR68M35F4TR vs CX02M684M |
NDTMR68M35F3TR | CAP,TANTALUM / TA2O5,680NF,35VDC,20% -TOL,20% +TOL | NIC Components Corp | NDTMR68M35F4TR vs NDTMR68M35F3TR |
NDTMR68M35F1TB | CAP,TANTALUM / TA2O5,680NF,35VDC,20% -TOL,20% +TOL | NIC Components Corp | NDTMR68M35F4TR vs NDTMR68M35F1TB |