Part Details for NDTMR68J50F4TBF by NIC Components Corp
Overview of NDTMR68J50F4TBF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDTMR68J50F4TBF
NDTMR68J50F4TBF CAD Models
NDTMR68J50F4TBF Part Data Attributes
|
NDTMR68J50F4TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NDTMR68J50F4TBF
NIC Components Corp
CAP,TANTALUM / TA2O5,680NF,50VDC,5% -TOL,5% +TOL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | NDTM | |
Number of Terminals | 2 |
Alternate Parts for NDTMR68J50F4TBF
This table gives cross-reference parts and alternative options found for NDTMR68J50F4TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDTMR68J50F4TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTMR68J50F4TRF | CAP,TANTALUM / TA2O5,680NF,50VDC,5% -TOL,5% +TOL | NIC Components Corp | NDTMR68J50F4TBF vs NDTMR68J50F4TRF |