There are no models available for this part yet.
Overview of NDTMR47M16F5TB by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for NDTMR47M16F5TB by NIC Components Corp
Part Data Attributes for NDTMR47M16F5TB by NIC Components Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
NDTM
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Ammo Pack; Tape
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Series
|
NDTM
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Alternate Parts for NDTMR47M16F5TB
This table gives cross-reference parts and alternative options found for NDTMR47M16F5TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDTMR47M16F5TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTMR47M16F4TR | CAP,TANTALUM / TA2O5,470NF,16VDC,20% -TOL,20% +TOL | NIC Components Corp | NDTMR47M16F5TB vs NDTMR47M16F4TR |
NDTMR47M16F2TR | CAP,TANTALUM / TA2O5,470NF,16VDC,20% -TOL,20% +TOL | NIC Components Corp | NDTMR47M16F5TB vs NDTMR47M16F2TR |
NDTMR47M16F2TB | CAP,TANTALUM / TA2O5,470NF,16VDC,20% -TOL,20% +TOL | NIC Components Corp | NDTMR47M16F5TB vs NDTMR47M16F2TB |
NDTMR47M16F4TB | CAP,TANTALUM / TA2O5,470NF,16VDC,20% -TOL,20% +TOL | NIC Components Corp | NDTMR47M16F5TB vs NDTMR47M16F4TB |
NDTMR47M16F5TR | CAP,TANTALUM / TA2O5,470NF,16VDC,20% -TOL,20% +TOL | NIC Components Corp | NDTMR47M16F5TB vs NDTMR47M16F5TR |
NDTMR47M16F1TR | CAP,TANTALUM / TA2O5,470NF,16VDC,20% -TOL,20% +TOL | NIC Components Corp | NDTMR47M16F5TB vs NDTMR47M16F1TR |
NDTMR47M16F1TB | CAP,TANTALUM / TA2O5,470NF,16VDC,20% -TOL,20% +TOL | NIC Components Corp | NDTMR47M16F5TB vs NDTMR47M16F1TB |