Part Details for NDTMR33K50F3TR by NIC Components Corp
Overview of NDTMR33K50F3TR by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDTMR33K50F3TR
NDTMR33K50F3TR CAD Models
NDTMR33K50F3TR Part Data Attributes
|
NDTMR33K50F3TR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NDTMR33K50F3TR
NIC Components Corp
CAP,TANTALUM / TA2O5,330NF,50VDC,10% -TOL,10% +TOL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Manufacturer Series | NDTM | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | NDTM | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
Alternate Parts for NDTMR33K50F3TR
This table gives cross-reference parts and alternative options found for NDTMR33K50F3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDTMR33K50F3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTMR33K50F4TB | CAP,TANTALUM / TA2O5,330NF,50VDC,10% -TOL,10% +TOL | NIC Components Corp | NDTMR33K50F3TR vs NDTMR33K50F4TB |
DN1HR33K1S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Renesas Electronics Corporation | NDTMR33K50F3TR vs DN1HR33K1S |
NDTMR33K50F1TB | CAP,TANTALUM / TA2O5,330NF,50VDC,10% -TOL,10% +TOL | NIC Components Corp | NDTMR33K50F3TR vs NDTMR33K50F1TB |
NDTMR33K50F5TB | CAP,TANTALUM / TA2O5,330NF,50VDC,10% -TOL,10% +TOL | NIC Components Corp | NDTMR33K50F3TR vs NDTMR33K50F5TB |
NDTMR33K50F4TR | CAP,TANTALUM / TA2O5,330NF,50VDC,10% -TOL,10% +TOL | NIC Components Corp | NDTMR33K50F3TR vs NDTMR33K50F4TR |
NDTMR33K50F2TB | CAP,TANTALUM / TA2O5,330NF,50VDC,10% -TOL,10% +TOL | NIC Components Corp | NDTMR33K50F3TR vs NDTMR33K50F2TB |
NDTMR33K50F5TR | CAP,TANTALUM / TA2O5,330NF,50VDC,10% -TOL,10% +TOL | NIC Components Corp | NDTMR33K50F3TR vs NDTMR33K50F5TR |
NDTMR33K50F2TR | CAP,TANTALUM / TA2O5,330NF,50VDC,10% -TOL,10% +TOL | NIC Components Corp | NDTMR33K50F3TR vs NDTMR33K50F2TR |
NDTMR33K50F1TR | CAP,TANTALUM / TA2O5,330NF,50VDC,10% -TOL,10% +TOL | NIC Components Corp | NDTMR33K50F3TR vs NDTMR33K50F1TR |