Part Details for NDTMR10M25F2TB by NIC Components Corp
Overview of NDTMR10M25F2TB by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDTMR10M25F2TB
NDTMR10M25F2TB CAD Models
NDTMR10M25F2TB Part Data Attributes
|
NDTMR10M25F2TB
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NDTMR10M25F2TB
NIC Components Corp
CAP,TANTALUM / TA2O5,100NF,25VDC,20% -TOL,20% +TOL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Manufacturer Series | NDTM | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack; Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | NDTM | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
Alternate Parts for NDTMR10M25F2TB
This table gives cross-reference parts and alternative options found for NDTMR10M25F2TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDTMR10M25F2TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTMR10M25F3TB | CAP,TANTALUM / TA2O5,100NF,25VDC,20% -TOL,20% +TOL | NIC Components Corp | NDTMR10M25F2TB vs NDTMR10M25F3TB |
NDTMR10M25F4TB | CAP,TANTALUM / TA2O5,100NF,25VDC,20% -TOL,20% +TOL | NIC Components Corp | NDTMR10M25F2TB vs NDTMR10M25F4TB |
NDTMR10M25F3TR | CAP,TANTALUM / TA2O5,100NF,25VDC,20% -TOL,20% +TOL | NIC Components Corp | NDTMR10M25F2TB vs NDTMR10M25F3TR |
NDTMR10M25F5TR | CAP,TANTALUM / TA2O5,100NF,25VDC,20% -TOL,20% +TOL | NIC Components Corp | NDTMR10M25F2TB vs NDTMR10M25F5TR |
NDTMR10M25F2TR | CAP,TANTALUM / TA2O5,100NF,25VDC,20% -TOL,20% +TOL | NIC Components Corp | NDTMR10M25F2TB vs NDTMR10M25F2TR |
NDTMR10M25F4TR | CAP,TANTALUM / TA2O5,100NF,25VDC,20% -TOL,20% +TOL | NIC Components Corp | NDTMR10M25F2TB vs NDTMR10M25F4TR |
NDTMR10M25F1TB | CAP,TANTALUM / TA2O5,100NF,25VDC,20% -TOL,20% +TOL | NIC Components Corp | NDTMR10M25F2TB vs NDTMR10M25F1TB |
CX12K104M | CAP,TANTALUM / TA2O5,100NF,25VDC,20% -TOL,20% +TOL | KEMET Corporation | NDTMR10M25F2TB vs CX12K104M |