Part Details for NDTMR10K20F1TBF by NIC Components Corp
Overview of NDTMR10K20F1TBF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDTMR10K20F1TBF
NDTMR10K20F1TBF CAD Models
NDTMR10K20F1TBF Part Data Attributes
|
NDTMR10K20F1TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NDTMR10K20F1TBF
NIC Components Corp
CAP,TANTALUM / TA2O5,100NF,20VDC,10% -TOL,10% +TOL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | NDTM | |
Number of Terminals | 2 |