NDTM6R8K50F2TB
NIC Components Corp
Description: CAP,TANTALUM / TA2O5,6.8UF,50VDC,10% -TOL,10% +TOL

Overview of NDTM6R8K50F2TB by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NDTM6R8K50F2TB by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NDTM6R8K50F2TB by NIC Components Corp

NDTM6R8K50F2TB
NIC Components Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Manufacturer Series
NDTM
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Ammo Pack; Tape
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Series
NDTM
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Want to compare parts?
  1. NDTM6R8K50F2TB
    NIC Components Corp
    CAP,TANTALUM / TA2O5,6.8UF,50VDC,10% -TOL,10% +TOL
    VS

Alternate Parts for NDTM6R8K50F2TB

This table gives cross-reference parts and alternative options found for NDTM6R8K50F2TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDTM6R8K50F2TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NDTM6R8K50F1TB CAP,TANTALUM / TA2O5,6.8UF,50VDC,10% -TOL,10% +TOL NIC Components Corp NDTM6R8K50F2TB vs NDTM6R8K50F1TB
PDT6.8/50KE2TA Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 6.8uF, Nemco Electronics Corporation NDTM6R8K50F2TB vs PDT6.8/50KE2TA
PDT6.8/50K2TR Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 6.8uF, Nemco Electronics Corporation NDTM6R8K50F2TB vs PDT6.8/50K2TR
NDTM6R8K50F3TR CAP,TANTALUM / TA2O5,6.8UF,50VDC,10% -TOL,10% +TOL NIC Components Corp NDTM6R8K50F2TB vs NDTM6R8K50F3TR
NDTM6R8K50F5TB CAP,TANTALUM / TA2O5,6.8UF,50VDC,10% -TOL,10% +TOL NIC Components Corp NDTM6R8K50F2TB vs NDTM6R8K50F5TB
NDTM6R8K50F3TB CAP,TANTALUM / TA2O5,6.8UF,50VDC,10% -TOL,10% +TOL NIC Components Corp NDTM6R8K50F2TB vs NDTM6R8K50F3TB
PDT6.8/50K2TA Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 6.8uF, Nemco Electronics Corporation NDTM6R8K50F2TB vs PDT6.8/50K2TA
PDT6.8/50K1TR Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 6.8uF, Nemco Electronics Corporation NDTM6R8K50F2TB vs PDT6.8/50K1TR
PDT6.8/50K250TR Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 6.8uF, Nemco Electronics Corporation NDTM6R8K50F2TB vs PDT6.8/50K250TR
PDT6.8/50K250TA Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 6.8uF, Nemco Electronics Corporation NDTM6R8K50F2TB vs PDT6.8/50K250TA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NDTM6R8K50F2TB by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NDTM6R8K50F2TB by NIC Components Corp

  • Please alert me when NDTM6R8K50F2TB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NDTM6R8K50F2TB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NDTM6R8K50F2TB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NDTM6R8K50F2TB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NDTM6R8K50F2TB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NDTM6R8K50F2TB by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: