Part Details for NDTM686M16F2TBF by NIC Components Corp
Overview of NDTM686M16F2TBF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDTM686M16F2TBF
NDTM686M16F2TBF CAD Models
NDTM686M16F2TBF Part Data Attributes
|
NDTM686M16F2TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NDTM686M16F2TBF
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
JESD-609 Code | e1 | |
Leakage Current | 0.0087 mA | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NDTM686M16F2TBF
This table gives cross-reference parts and alternative options found for NDTM686M16F2TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDTM686M16F2TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP686M016CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 3535, RADIAL LEADED | Kyocera AVX Components | NDTM686M16F2TBF vs TAP686M016CRW |
TB68/16M2LFTA | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 68uF, | Nemco Electronics Corporation | NDTM686M16F2TBF vs TB68/16M2LFTA |
NDTM686M16F2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NDTM686M16F2TBF vs NDTM686M16F2F |
TB68/16M250LF | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 68uF, | Nemco Electronics Corporation | NDTM686M16F2TBF vs TB68/16M250LF |
TB68/16M2LF | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 68uF, | Nemco Electronics Corporation | NDTM686M16F2TBF vs TB68/16M2LF |
NDTM686M16F2TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 68uF, THROUGH HOLE MOUNT | NIC Components Corp | NDTM686M16F2TBF vs NDTM686M16F2TB |
TEP686M016CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 3535, RADIAL LEADED | Kyocera AVX Components | NDTM686M16F2TBF vs TEP686M016CCS |
NDTM686M16F1TRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | NDTM686M16F2TBF vs NDTM686M16F1TRF |
TB68/16M250PB | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 68uF, | Nemco Electronics Corporation | NDTM686M16F2TBF vs TB68/16M250PB |
TB68/16M250PBTA | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 68uF, | Nemco Electronics Corporation | NDTM686M16F2TBF vs TB68/16M250PBTA |