Part Details for NDTM685M20F1TR by NIC Components Corp
Overview of NDTM685M20F1TR by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDTM685M20F1TR
NDTM685M20F1TR CAD Models
NDTM685M20F1TR Part Data Attributes
|
NDTM685M20F1TR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NDTM685M20F1TR
NIC Components Corp
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3600 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NDTM685M20F1TR
This table gives cross-reference parts and alternative options found for NDTM685M20F1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDTM685M20F1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB6.8/20M250LF | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, | Nemco Electronics Corporation | NDTM685M20F1TR vs TB6.8/20M250LF |
NDTM685M20F2TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NDTM685M20F1TR vs NDTM685M20F2TR |
TB6.8/20ME2PBTA | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, | Nemco Electronics Corporation | NDTM685M20F1TR vs TB6.8/20ME2PBTA |
TB6.8/20ME1LFTA | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, | Nemco Electronics Corporation | NDTM685M20F1TR vs TB6.8/20ME1LFTA |
TB6.8/20MFPBTA | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, | Nemco Electronics Corporation | NDTM685M20F1TR vs TB6.8/20MFPBTA |
TAP685M020DCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | NDTM685M20F1TR vs TAP685M020DCS |
TB6.8/20M250 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, | Nemco Electronics Corporation | NDTM685M20F1TR vs TB6.8/20M250 |
TB6.8/20ME2TR | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, | Nemco Electronics Corporation | NDTM685M20F1TR vs TB6.8/20ME2TR |
TB6.8/20MF | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, | Nemco Electronics Corporation | NDTM685M20F1TR vs TB6.8/20MF |
TB6.8/20MFLFTA | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, | Nemco Electronics Corporation | NDTM685M20F1TR vs TB6.8/20MFLFTA |