Part Details for NDTM4R7M20F3TB by NIC Components Corp
Overview of NDTM4R7M20F3TB by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDTM4R7M20F3TB
NDTM4R7M20F3TB CAD Models
NDTM4R7M20F3TB Part Data Attributes
|
NDTM4R7M20F3TB
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NDTM4R7M20F3TB
NIC Components Corp
CAP,TANTALUM / TA2O5,4.7UF,20VDC,20% -TOL,20% +TOL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Manufacturer Series | NDTM | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack; Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Series | NDTM | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
Alternate Parts for NDTM4R7M20F3TB
This table gives cross-reference parts and alternative options found for NDTM4R7M20F3TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDTM4R7M20F3TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTM4R7M20F2TB | CAP,TANTALUM / TA2O5,4.7UF,20VDC,20% -TOL,20% +TOL | NIC Components Corp | NDTM4R7M20F3TB vs NDTM4R7M20F2TB |
NDTM4R7M20F1TR | CAP,TANTALUM / TA2O5,4.7UF,20VDC,20% -TOL,20% +TOL | NIC Components Corp | NDTM4R7M20F3TB vs NDTM4R7M20F1TR |
NDTM4R7M20F5TB | CAP,TANTALUM / TA2O5,4.7UF,20VDC,20% -TOL,20% +TOL | NIC Components Corp | NDTM4R7M20F3TB vs NDTM4R7M20F5TB |
NDTM4R7M20F1TB | CAP,TANTALUM / TA2O5,4.7UF,20VDC,20% -TOL,20% +TOL | NIC Components Corp | NDTM4R7M20F3TB vs NDTM4R7M20F1TB |
CX02J475M | CAP,TANTALUM / TA2O5,4.7UF,20VDC,20% -TOL,20% +TOL | KEMET Corporation | NDTM4R7M20F3TB vs CX02J475M |
NDTM4R7M20F3TR | CAP,TANTALUM / TA2O5,4.7UF,20VDC,20% -TOL,20% +TOL | NIC Components Corp | NDTM4R7M20F3TB vs NDTM4R7M20F3TR |
NDTM4R7M20F4TB | CAP,TANTALUM / TA2O5,4.7UF,20VDC,20% -TOL,20% +TOL | NIC Components Corp | NDTM4R7M20F3TB vs NDTM4R7M20F4TB |
CX12J475M | CAP,TANTALUM / TA2O5,4.7UF,20VDC,20% -TOL,20% +TOL | KEMET Corporation | NDTM4R7M20F3TB vs CX12J475M |
NDTM4R7M20F5TR | CAP,TANTALUM / TA2O5,4.7UF,20VDC,20% -TOL,20% +TOL | NIC Components Corp | NDTM4R7M20F3TB vs NDTM4R7M20F5TR |