Part Details for NDTM334M50F1TR by NIC Components Corp
Overview of NDTM334M50F1TR by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDTM334M50F1TR
NDTM334M50F1TR CAD Models
NDTM334M50F1TR Part Data Attributes
|
NDTM334M50F1TR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NDTM334M50F1TR
NIC Components Corp
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NDTM334M50F1TR
This table gives cross-reference parts and alternative options found for NDTM334M50F1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDTM334M50F1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTM334M50F1TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NDTM334M50F1TR vs NDTM334M50F1TB |
TB.33/50ME1TR | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Nemco Electronics Corporation | NDTM334M50F1TR vs TB.33/50ME1TR |
TB.33/50ME2LF | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Nemco Electronics Corporation | NDTM334M50F1TR vs TB.33/50ME2LF |
TB.33/50ME2PB | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Nemco Electronics Corporation | NDTM334M50F1TR vs TB.33/50ME2PB |
TEP334M050DTW | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | NDTM334M50F1TR vs TEP334M050DTW |
TB.33/50M2TR | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Nemco Electronics Corporation | NDTM334M50F1TR vs TB.33/50M2TR |
TB.33/50M1PBTA | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Nemco Electronics Corporation | NDTM334M50F1TR vs TB.33/50M1PBTA |
TB.33/50M2PB | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Nemco Electronics Corporation | NDTM334M50F1TR vs TB.33/50M2PB |
TB.33/50M1LF | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Nemco Electronics Corporation | NDTM334M50F1TR vs TB.33/50M1LF |
NDTM334M50F2TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NDTM334M50F1TR vs NDTM334M50F2TR |