Part Details for NDTM330M35F1TB by NIC Components Corp
Overview of NDTM330M35F1TB by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDTM330M35F1TB
NDTM330M35F1TB CAD Models
NDTM330M35F1TB Part Data Attributes
|
NDTM330M35F1TB
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NDTM330M35F1TB
NIC Components Corp
CAP,TANTALUM / TA2O5,33UF,35VDC,20% -TOL,20% +TOL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Manufacturer Series | NDTM | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack; Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | NDTM | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
Alternate Parts for NDTM330M35F1TB
This table gives cross-reference parts and alternative options found for NDTM330M35F1TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDTM330M35F1TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DN1V330M1S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 33 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Renesas Electronics Corporation | NDTM330M35F1TB vs DN1V330M1S |
NDTM330M35F1TR | CAP,TANTALUM / TA2O5,33UF,35VDC,20% -TOL,20% +TOL | NIC Components Corp | NDTM330M35F1TB vs NDTM330M35F1TR |
NDTM330M35F4TR | CAP,TANTALUM / TA2O5,33UF,35VDC,20% -TOL,20% +TOL | NIC Components Corp | NDTM330M35F1TB vs NDTM330M35F4TR |
PDT33/35M2TR | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, | Nemco Electronics Corporation | NDTM330M35F1TB vs PDT33/35M2TR |
NDTM330M35F2TR | CAP,TANTALUM / TA2O5,33UF,35VDC,20% -TOL,20% +TOL | NIC Components Corp | NDTM330M35F1TB vs NDTM330M35F2TR |
PDT33/35ME2TA | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, | Nemco Electronics Corporation | NDTM330M35F1TB vs PDT33/35ME2TA |
PDT33/35ME2TR | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, | Nemco Electronics Corporation | NDTM330M35F1TB vs PDT33/35ME2TR |
NDTM330M35F2TB | CAP,TANTALUM / TA2O5,33UF,35VDC,20% -TOL,20% +TOL | NIC Components Corp | NDTM330M35F1TB vs NDTM330M35F2TB |
PDT33/35M250TR | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, | Nemco Electronics Corporation | NDTM330M35F1TB vs PDT33/35M250TR |
NDTM330M35F5TB | CAP,TANTALUM / TA2O5,33UF,35VDC,20% -TOL,20% +TOL | NIC Components Corp | NDTM330M35F1TB vs NDTM330M35F5TB |