Part Details for NDT452APL99Z by Fairchild Semiconductor Corporation
Overview of NDT452APL99Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDT452APL99Z
NDT452APL99Z CAD Models
NDT452APL99Z Part Data Attributes
|
NDT452APL99Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NDT452APL99Z
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 5A I(D), 30V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 15 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NDT452APL99Z
This table gives cross-reference parts and alternative options found for NDT452APL99Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDT452APL99Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FDT458P | onsemi | $0.4696 | P-Channel PowerTrench® MOSFET,30V, -3.4A, 130mΩ, SOT-223-4 / TO-261-4, 4000-REEL | NDT452APL99Z vs FDT458P |
NDT452AP | Rochester Electronics LLC | Check for Price | 5A, 30V, 0.065ohm, P-CHANNEL, Si, POWER, MOSFET | NDT452APL99Z vs NDT452AP |
NDT454P_NL | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 5.9A I(D), 30V, 0.05ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | NDT452APL99Z vs NDT454P_NL |
934033450135 | NXP Semiconductors | Check for Price | TRANSISTOR 3 A, 30 V, 0.25 ohm, P-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NDT452APL99Z vs 934033450135 |
NDT456P | onsemi | $1.3437 | P-Channel Enhancement Mode Field Effect Transistor, SOT-223-4 / TO-261-4, 4000-REEL | NDT452APL99Z vs NDT456P |
BSP250,135 | NXP Semiconductors | Check for Price | BSP250 - P-channel vertical D-MOS intermediate level FET SC-73 4-Pin | NDT452APL99Z vs BSP250,135 |
FDT458P_NL | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 3.4A I(D), 30V, 0.13ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | NDT452APL99Z vs FDT458P_NL |
NDT454P | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 5.9A I(D), 30V, 0.05ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | NDT452APL99Z vs NDT454P |
BSP250,115 | NXP Semiconductors | Check for Price | BSP250 - P-channel vertical D-MOS intermediate level FET SC-73 4-Pin | NDT452APL99Z vs BSP250,115 |
934033450115 | NXP Semiconductors | Check for Price | TRANSISTOR 3 A, 30 V, 0.25 ohm, P-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NDT452APL99Z vs 934033450115 |