-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Enhancement Mode Field Effect Transistor 30V, 7.2A, 35mΩ, SOT-223-4 / TO-261-4, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R2132
|
Newark | Mosfet, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:7.2A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.6V, Power Dissipation:3W Rohs Compliant: Yes |Onsemi NDT451AN RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4320 / $0.5610 | Buy Now |
DISTI #
58K2022
|
Newark | N Channel Mosfet, 30V, 7.2A Sot-223, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:7.2A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.6V Rohs Compliant: Yes |Onsemi NDT451AN RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5540 | Buy Now |
DISTI #
NDT451ANCT-ND
|
DigiKey | MOSFET N-CH 30V 7.2A SOT-223-4 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7349 In Stock |
|
$0.4246 / $1.3300 | Buy Now |
DISTI #
NDT451AN
|
Avnet Americas | Trans MOSFET N-CH 30V 7.2A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NDT451AN) RoHS: Compliant Min Qty: 736 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 8217 Partner Stock |
|
$0.4212 / $0.5028 | Buy Now |
DISTI #
NDT451AN
|
Avnet Americas | Trans MOSFET N-CH 30V 7.2A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NDT451AN) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.3694 | Buy Now |
DISTI #
512-NDT451AN
|
Mouser Electronics | MOSFETs N-Channel FET Enhancement Mode RoHS: Compliant | 7912 |
|
$0.4240 / $1.4700 | Buy Now |
DISTI #
V72:2272_06305474
|
Arrow Electronics | Trans MOSFET N-CH 30V 7.2A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2412 Container: Cut Strips | Americas - 3380 |
|
$0.4560 / $1.3079 | Buy Now |
|
Future Electronics | N-Channel 30 V 0.035 Ω SMT Enhancement Mode Field Effect Transistor- SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.4150 / $0.4300 | Buy Now |
|
Onlinecomponents.com | N-Channel Enhancement Mode Field Effect Transistor 30V, 7.2A, 35mΩ RoHS: Compliant |
4000 In Stock |
|
$0.4069 / $0.4653 | Buy Now |
DISTI #
83669545
|
Verical | Trans MOSFET N-CH 30V 7.2A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 500 Package Multiple: 500 Date Code: 2431 | Americas - 4000 |
|
$0.5370 / $0.6049 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NDT451AN
onsemi
Buy Now
Datasheet
|
Compare Parts:
NDT451AN
onsemi
N-Channel Enhancement Mode Field Effect Transistor 30V, 7.2A, 35mΩ, SOT-223-4 / TO-261-4, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223-4 / TO-261-4 | |
Package Description | SOT-223, 4 PIN | |
Manufacturer Package Code | 318H-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FAST SWITCHING | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 7.2 A | |
Drain-source On Resistance-Max | 0.035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3 W | |
Pulsed Drain Current-Max (IDM) | 25 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |