There are no models available for this part yet.
Overview of NDS9947 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for NDS9947 by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 3.5 A, 20 V, 0.1 ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET | 2000 |
|
$0.9945 / $2.6520 | Buy Now | ||
Quest Components | 3.5 A, 20 V, 0.1 ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET | 1760 |
|
$0.9945 / $2.6520 | Buy Now | ||
Quest Components | 3.5 A, 20 V, 0.1 ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET | 616 |
|
$1.0940 / $2.6520 | Buy Now | ||
Rochester Electronics | Power Field-Effect Transistor, 3.5A, 20V, 0.1ohm, 2-Element, P-Channel, MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 23768 |
|
$0.5995 / $0.7053 | Buy Now | ||
Sense Electronic Company Limited | SO-8 | 2500 |
|
RFQ |
CAD Models for NDS9947 by Fairchild Semiconductor Corporation
Part Data Attributes for NDS9947 by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SO-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
8LD, JEDEC MS-012, .150"NARROW BODY
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
20 V
|
Drain Current-Max (ID)
|
3.5 A
|
Drain-source On Resistance-Max
|
0.1 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
8
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
P-CHANNEL
|
Power Dissipation-Max (Abs)
|
2 W
|
Pulsed Drain Current-Max (IDM)
|
15 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for NDS9947
This table gives cross-reference parts and alternative options found for NDS9947. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDS9947, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDS9947 | 3.5A, 20V, 0.1ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, SO-8 | Rochester Electronics LLC | NDS9947 vs NDS9947 |
Related Parts for NDS9947
-
NDS9945Power Field-Effect Transistors
-
NCV7519MWTXGPeripheral Drivers
-
NCP1051ST100T3Switching Regulator or Controllers
-
FDG326PSmall Signal Field-Effect Transistors
-
LPV321M5XOperational Amplifiers
-
MIC705NPower Management Circuits
-
NCV5501DT33GLinear Regulator ICs
-
CRCW1206220JRT1Fixed Resistors
-
MMBT200ASmall Signal Bipolar Transistors